- RS Stock No.:
- 193-5854
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 193-5854
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RS PRO DPDT 12V polarised PCB mount relay is a drop in alternative solution to the obsolete Panasonic DF2, Omron G5A-234P, Fujitsu FBR46ND and all other BT53 type relays.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | DS |
Latching | No |
Length | 20mm |
Depth | 9.9mm |
Height | 9.9mm |
Terminal Type | Through Hole |
Number of Poles | 2 |
Switching Current | 3A |
Maximum Switching Power AC | 125VA |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Coil Power | 200mW |
Coil Resistance | 125Ω |
Contact Material | Gold Plated |