Fujitsu Through Hole Signal Relay, 4.5V dc Coil, 1A Switching Current, DPDT

Unavailable
RS will no longer stock this product.
RS Stock No.:
195-8101
Mfr. Part No.:
RY-4.5W-K
Brand:
Fujitsu
Find similar products by selecting one or more attributes.
Select all

Brand

Fujitsu

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

Through Hole

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage DC

60V dc

Series

RY

Maximum Switching Power DC

24 W

Length

20.2mm

Latching

No

Depth

9.8mm

Height

12.5mm

Terminal Type

Through Hole

Switching Current

1A

Number of Poles

2

Application

Signal

Coil Power

150mW

Maximum Operating Temperature

+90°C

Isolation Coil To Contact

1kV ac

Maximum Switching Power AC

60VA

Minimum Operating Temperature

-30°C

Coil Resistance

135Ω

Contact Material

Gold Plated

COO (Country of Origin):
JP
Surge strength 1,500 V
High dielectric strength type available (RY-WF type)
Contact arrangement MBB type available (RY-D type)
High reliability-bifurcated contacts
Wide operating range
DIL terminals
Plastic sealed type

Related links