Omron Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

Bulk discount available

Subtotal (1 unit)*

$6.46

(exc. GST)

$7.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 124$6.46
125 - 249$6.29
250 +$6.19

*price indicative

RS Stock No.:
205-1996
Distrelec Article No.:
301-71-214
Mfr. Part No.:
G5Q-1A4 DC24 (TY)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

60V dc

Series

HFD3

Maximum Switching Power DC

90 W

Latching

No

Length

10mm

Depth

6.5mm

Height

5.4mm

Dimensions

10 x 6.5 x 5.4mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

1A

Electrical Life

100000 Operations

Coil Resistance

5200Ω

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Maximum Switching Power AC

62.5VA

Features

Low Dimension And Weight Combines To Improve Mounting Efficiency, RoHS Complaint

Coil Power

100mW

Isolation Coil To Contact

2.5kV ac

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The Omron Electronic Components Surface Mounting Relay with the worlds smallest mounting area. This Sub miniature model is as small as 5.2 (H) x 6.5 (W) x 10 (L) mm which is ideal for high-density mounting. Surface mounting terminal models incorporate a u

5% to 85% operating humidity
-40°C to +70°C operating temperature
100mO maximum contact resistance

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links