Omron Surface Mount Signal Relay, 4.5V dc Coil, 2A Switching Current, DPDT

Bulk discount available

Subtotal (1 tube of 1000 units)*

$6,651.00

(exc. GST)

$7,649.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1000 - 4000$6.651$6,651.00
5000 +$5.986$5,986.00

*price indicative

RS Stock No.:
213-2155
Mfr. Part No.:
G6S-2F DC4.5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

4.5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Power DC

60 W

Series

HFD4

Latching

No

Length

14.8mm

Depth

7.3mm

Height

9.2mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

Surface Mount

Switching Current

2A

Number of Poles

2

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

Operating Temperature Range

-40 → +85°C

Coil Resistance

145Ω

Isolation Coil To Contact

2.5kV ac

Contact Material

Silver Alloy

Electrical Life

100000 Operations

Maximum Switching Power AC

62.5VA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Coil Power

140mW

COO (Country of Origin):
CN
The Omron G6S Surface-mounting relay had 2-pole designed to switch 2A Signal Loads and DPDT contact form. The G6S surface-mounting relay has applications such as Telecommunication equipment , Measurement devices , Office automation machines , Audio-visual products. , Security equipment , Building automation equipment , Industrial equipment , Amusement equipment and Home appliances.

Long terminals for ideal for soldering and mounting reliability
Fully sealed

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links