TE Connectivity Surface Mount Signal Relay, 12V dc Coil, 0.4A Switching Current, DPDT

Bulk discount available

Subtotal (1 tube of 1000 units)*

$5,434.00

(exc. GST)

$6,249.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
1000 - 1000$5.434$5,434.00
2000 - 2000$5.217$5,217.00
3000 - 3000$5.016$5,016.00
4000 - 4000$4.83$4,830.00
5000 +$4.658$4,658.00

*price indicative

RS Stock No.:
267-4935
Mfr. Part No.:
3-1462039-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Number of Coils

Single

Maximum Switching Current AC

1 mA

Series

Axicom IM

Length

10mm

Latching

No

Height

5.65mm

Dimensions

10 x 6 x 5.65mm

Number of Poles

2

Switching Current

0.4A

Minimum Operating Temperature

-40°C

Relay Switching Classification

PCB Power Relay

Operating Temperature Range

-30 → +85°C

Contact Material

Gold Plated

Coil Power

140mW

Maximum Operating Temperature

+85°C

Coil Resistance

1.029 kΩ

COO (Country of Origin):
PT
The TE Connectivity signal relays has gold contact plating with 5 A contact limiting making current and 5 A contact limiting breaking current.

Monostable coil
Surface mount termination

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links