- RS Stock No.:
- 680-3981
- Mfr. Part No.:
- RTS3TF06
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-3981
- Mfr. Part No.:
- RTS3TF06
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 400V ac |
Series | Schrack |
Length | 29mm |
Depth | 12.7mm |
Height | 15.7mm |
Dimensions | 29 x 15.7 x 12.7mm |
Terminal Type | Through Hole |
Switching Current | 16A |
Number of Poles | 1 |
Maximum Switching Power AC | 4 kVA |
Coil Resistance | 55 Ω |
Contact Material | Silver Alloy, Tungsten |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |
Coil Power | 655mW |