Omron PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Subtotal (1 unit)*

$7.73

(exc. GST)

$8.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 321 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.73

*price indicative

Packaging Options:
RS Stock No.:
683-9315
Mfr. Part No.:
G6AU-274P-ST-US 12DC
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

2 A

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Length

20.2mm

Latching

Yes

Depth

10.1mm

Height

8.4mm

Dimensions

20.2 x 8.4 x 10.1mm

Terminal Type

Through Hole

Switching Current

2A

Minimum Operating Temperature

-40°C

Coil Resistance

1.44 kΩ

Operating Temperature Range

-40 → +70°C

Maximum Switching Power AC

125 VA

Maximum Operating Temperature

+70°C

Contact Material

Gold Plated

Features

With PCB Stand-offs

COO (Country of Origin):
JP

G6A Series DPCO Latching


Fully sealed
Low magnetic leakage
Impulse withstand voltage of 1500V
Ideal for telecommunications equipment

Approvals

UL, CSA

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links