- RS Stock No.:
- 683-9475
- Mfr. Part No.:
- G6EU-134P-US 5DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 683-9475
- Mfr. Part No.:
- G6EU-134P-US 5DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G6E Series
SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 16mm |
Depth | 10mm |
Height | 8mm |
Dimensions | 16 x 8 x 10mm |
Terminal Type | Through Hole |
Application | Signal |
Switching Current | 3A |
Contact Material | Gold Plated |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 1.5kV ac |
Coil Power | 200mW |
Features | With PCB Stand-offs 0.30mm |
Operating Temperature Range | -40 → +70°C |
Life | 100000 (Electrical) cycles, 100000000 (Mechanical) cycles |
Maximum Switching Power AC | 50 VA |
Coil Resistance | 125 Ω |