Panasonic PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$8.13

(exc. GST)

$9.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 12$8.13
13 - 24$7.92
25 +$7.83

*price indicative

RS Stock No.:
699-5929
Mfr. Part No.:
AGQ26012
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current AC

0.3 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage DC

110V

Series

FTR-C1

Maximum Switching Power DC

30 W

Latching

No

Length

10.6mm

Depth

7.7mm

Height

5.2mm

Dimensions

10 x 5.2 x 7.2mm

Terminal Type

PCB Pin

Switching Current

1A

Number of Poles

2

Electrical Life

100000 Operations Cycles

Contact Material

Au Plated AgPd

Coil Power

100mW

Features

Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing.

Life

100000 (Electrical) cycles, 50000000 (Mechanical) cycles

Maximum Switching Power AC

37.5 VA

Isolation Coil To Contact

1.5kV rms

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Coil Resistance

1.44 kΩ

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

AGQ Series


These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.

Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links