TE Connectivity PCB Mount Latching Signal Relay, 3V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 718-1780
- Mfr. Part No.:
- V23026B1106B201
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 718-1780
- Mfr. Part No.:
- V23026B1106B201
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 3V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 1 A | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 120V dc | |
| Series | Axicom | |
| Length | 13mm | |
| Latching | Yes | |
| Depth | 7.6mm | |
| Height | 6.9mm | |
| Dimensions | 13 x 6.9 x 7.6mm | |
| Terminal Type | Through Hole | |
| Switching Current | 1A | |
| Number of Poles | 1 | |
| Life | 1000000000 (Mechanical) cycles | |
| Coil Power | 66mW | |
| Operating Temperature Range | -40 → +85°C | |
| Isolation Coil To Contact | 1.5kV rms | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Clad, Rhodium Plated Palladium Nickel | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 137 Ω | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 3V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 1 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 120V dc | ||
Series Axicom | ||
Length 13mm | ||
Latching Yes | ||
Depth 7.6mm | ||
Height 6.9mm | ||
Dimensions 13 x 6.9 x 7.6mm | ||
Terminal Type Through Hole | ||
Switching Current 1A | ||
Number of Poles 1 | ||
Life 1000000000 (Mechanical) cycles | ||
Coil Power 66mW | ||
Operating Temperature Range -40 → +85°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Clad, Rhodium Plated Palladium Nickel | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 137 Ω | ||
P1 Series
Extremely sensitive
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity PCB Mount Latching Signal Relay 1A Switching Current, SPDT
- Omron PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Omron Surface Mount Latching Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay 1A Switching Current, SPDT
- TE Connectivity Surface Mount Latching Signal Relay 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay 1A Switching Current, SPDT
