- RS Stock No.:
- 811-3454
- Mfr. Part No.:
- TX2SA-LT-1.5V-TH
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 811-3454
- Mfr. Part No.:
- TX2SA-LT-1.5V-TH
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
TX2 Series, Latching
These surface mount PCB relays have a 2000 Vac breakdown voltage and an outstanding surge, vibration and shock resistance. Typical applications for these surface mount PCB relays are communications, measurement, security, home appliances, automotive and medical equipment
High sensitivity of 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
Specifications
Attribute | Value |
---|---|
Coil Voltage | 1.5V dc |
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | Yes |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 7.4 x 8.2mm |
Terminal Type | PCB Pin |
Application | Temperature Control |
Switching Current | 7.5A |
Electrical Life | 5 x 10^5 operations |
Coil Power | 140mW |
Coil Resistance | 16 Ω |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2kV rms |
Life | 100000000 (Mechanical) operations, 5 x 10⁵ (Electrical) operations |
Contact Material | Ag Plated, Au Plated |
Features | High Contact Capacity, Surge Resistance |
Maximum Switching Power AC | 60 VA |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |