- RS Stock No.:
- 815-4922
- Mfr. Part No.:
- TX2-L2-12V
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 815-4922
- Mfr. Part No.:
- TX2-L2-12V
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TX2 Series, Latching
These surface mount PCB relays have a 2000 Vac breakdown voltage and an outstanding surge, vibration and shock resistance. Typical applications for these surface mount PCB relays are communications, measurement, security, home appliances, automotive and medical equipment
High sensitivity of 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 15mm |
Latching | Yes |
Depth | 7.4mm |
Height | 8.2mm |
Dimensions | 15 x 7.4 x 8.2mm |
Terminal Type | PCB Pin |
Application | Telecommunications |
Switching Current | 2A |
Electrical Life | 100000 Operations |
Isolation Coil To Contact | 2kV rms |
Operating Temperature Range | -40 → +70°C |
Life | 100000000 operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Features | High Contact Capacity, Outstanding Surge Resistance, Outstanding Vibration and Shock Resistance |
Contact Material | Gold Plated |
Coil Resistance | 720Ω |
Coil Power | 200mW |