Patlite LMP-0120 LED Lamp T20/E12 Replacement Bulb for use with STD

Unavailable
RS will no longer stock this product.
RS Stock No.:
864-3030
Mfr. Part No.:
LMP-0120
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

For Use With

STD

COO (Country of Origin):
JP

Patlite Light Tower Accessories


A wide selection of accessories that can be used on various light tower modules from the Patlite range.

NPT Adapters


864-2144, SZ-70NPT, 1/2 NPT, 70 (Dia.) x 40 mm
864-1794, SZ-903, 1/2 NPT, 22 (Dia.) x 43 mm

Platform Brackets


864-2059, SZ-100, 70 (Dia.) x 150 mm, white
864-2053, SZ-100D, 70 (Dia.) x 150 mm, black
864-2062, SZ-100S, 70 (Dia.) x 150 mm, silver

Mounting Brackets


864,1769, SZ-017, 93 x 60 x 80 mm
864,2801, SZ-020, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864,1791, SZ-013, 81 x 32 x 81 mm
864,1797, SZ-021, 82 x 57 x 72 mm, for 21.7 (Dia.) mm pole
864-2071, SZ-310AR, standard rear attachment
864-2075, SZ-310ARM, magnetic rear attachment
864-2078, SZ-310AS, side attachment
864-2873, SZ-320KS, angle adjustment
864-2696, SZ-50-U, upper bracket, 22 (Dia.) mm
864-2491, SZ-60LHEAD, upper bracket, 17.3 (Dia.) mm

Mounting Bases


864-1781, SZ-010, 22 (Dia.) x 65 mm
864-1785, SZ-011, 17 (Dia.) x 53 mm
864-2517, SZ-016A, 68 (Dia.) x 45 mm

Mounting Poles


864-2687, POLE-100A21, 21.7 (Dia.) x 100 mm
864-2683, POLE-300A21, 21.7 (Dia.) x 300 mm

Mounting Pole with Brackets


864-1801, SL-1000MM, 17 (Dia.) x 1000 mm
864-1952, ST-1000MM, 17 (Dia.) x 1000 mm
864-1955, SZ-70L, 21.7 (Dia.) x 300 mm
864-2126, SZ-80L, 17.3 (Dia.)x 310 mm

LED Lamps


864-1915, D01200503A-F1, G18/BA15S, 12 V, 5 W
864-3021, D03001006A-F1, T20/E12, 30 V, 10 W
864-2132, D14001311-F1
864-1911, LME-SHAFT4

Replacement LED Modules


864-1905, LME-M-B, 60 mm, blue
864-1909, LME-M-G, 60 mm, green
864-2514, LME-M-R, 60 mm, red
864-1918, LME-M-Y, 60 mm, yellow
864-1949, SED-M-G, 57 mm, green

Wire Connector


864-2810, SZ-020-001, for removable wire connection with SZ-020 and SZ-021 brackets

Brushless DC Motor


864-2138, SMB-10JB4K, 12 V dc

Interface Converter


864-1946, PHC-100A, R-232C Port