Werma RST 56 Series Green, Red, Yellow Buzzer Signal Tower, 3 Lights, 24 V, Base Mounting
- RS Stock No.:
- 289-065
- Mfr. Part No.:
- 686.371.35
- Brand:
- Werma
Subtotal (1 unit)*
$458.44
(exc. GST)
$527.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $458.44 |
*price indicative
- RS Stock No.:
- 289-065
- Mfr. Part No.:
- 686.371.35
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | RST 56 | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | Buzzer | |
| Mounting Style | Base Mounting | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series RST 56 | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Buzzer | ||
Mounting Style Base Mounting | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- CN
The Werma Signal Tower comes with a modern design and ideal visibility, offering homogeneous illumination for clear visibility of the illuminated signals. With an IP66 protection rating, it is suitable for use in a wide variety of environments. This 3-tier signal tower features green, yellow, and red colours. The 2-tone buzzer can reach up to 90 dB. It includes a base and tube mounting variant with cable connection, and the base with tube is included in the scope of delivery.
Diameter in mm 57 mm
Voltage 24V DC
Signal effect permanent
Voltage 24V DC
Signal effect permanent
Related links
- Werma RST 56 Series Green Yellow Buzzer Signal Tower 24 V, Base Mounting
- Werma RST 56 Series Blue Red 4 Lights Base Mounting
- Werma RST 56 Series Blue Red Yellow Buzzer Signal Tower 24 V, Base Mounting
- Werma RST 56 Series Green Yellow Signal Tower 24 V, Base Mounting
- Werma RST 56 Series Green Yellow Buzzer Signal Tower 24 V, Built-in Mounting
- Werma RST 56 Series Green 2 Lights Base Mounting
- Werma RST 56 Series Blue Red 4 Lights Base Mounting
- Werma RST 56 Series Green 2 Lights Base Mounting
