Patlite LB6-IL Series Amber, Blue, Cyan, Green, Purple, Red, White IO-Link Signal Tower, 21 Lights, 24 V, Upright
- RS Stock No.:
- 291-750
- Mfr. Part No.:
- LB6-20ILWCNW
- Brand:
- Patlite
Subtotal (1 unit)*
$772.50
(exc. GST)
$888.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $772.50 |
*price indicative
- RS Stock No.:
- 291-750
- Mfr. Part No.:
- LB6-20ILWCNW
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LB6-IL | |
| Number of Light Elements | 21 | |
| Lens Colour | Amber, Blue, Cyan, Green, Purple, Red, White | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Upright | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LB6-IL | ||
Number of Light Elements 21 | ||
Lens Colour Amber, Blue, Cyan, Green, Purple, Red, White | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Upright | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- JP
The Patlite Signal Tower is highly customizable visual and audio signalling solution designed for industrial environments. It offers advanced features like multi-colour lightning, diverse buzzer sounds, and compatibility with various communication systems, ensuring seamless integration into modern workflows.
Total 21 colours including gradation and blinking patterns
Up to 8 buzzer styles
Current consumption Standard 200mA and Max 250mA
UL and EN certified
Up to 8 buzzer styles
Current consumption Standard 200mA and Max 250mA
UL and EN certified
Related links
- Patlite LB6-IL Series Amber Cyan Purple White Buzzer IO-Link Signal Tower 24 V, Upright
- Patlite LB6-IL Series Buzzer Unit for Use with LB6-20ILWCNW
- Patlite NE Series Amber Cyan Purple White LED Beacon IP65 85dB at 1
- Patlite NE Series Amber Cyan Purple White LED Beacon IP20 65dB at 1 Metre
- Patlite LR10 Series Amber Green White Buzzer Signal Tower Upright
- Patlite LR10 Series Amber Green White Buzzer Signal Tower Upright
- Banner S22 Series Amber Cyan Lime Green Orange Rose Spring Green
- Patlite LR10 Series Amber Red Signal Tower 24 V, Upright
