Banner TL50H Series Yellow Electronic Sounder Signal Tower, 1 Lights, 18 → 30 V dc, Base Mount
- RS Stock No.:
- 293-037
- Mfr. Part No.:
- TL50HYQ
- Brand:
- Banner
Subtotal (1 unit)*
$248.55
(exc. GST)
$285.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.55 |
*price indicative
- RS Stock No.:
- 293-037
- Mfr. Part No.:
- TL50HYQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50H | |
| Number of Light Elements | 1 | |
| Lens Colour | Yellow | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50H | ||
Number of Light Elements 1 | ||
Lens Colour Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner TL50H High Brightness Tower Light is designed to deliver exceptional visibility and clear communication in environments with high ambient light. This robust indicator features a sleek and compact design, catering to a variety of applications thanks to its multi-colour capability and audible options. Its rugged construction and easy installation process make it an ideal choice for industrial settings, ensuring that equipment status is easily discernible.
Compatible with various supply voltages enhancing flexibility in installation
Quick disconnect options simplify installation and maintenance processes
Visible indicators enhance operator awareness and efficiency during operations
Quick disconnect options simplify installation and maintenance processes
Visible indicators enhance operator awareness and efficiency during operations
Related links
- Banner TL50H Series Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50H Series Green Yellow Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50H Series Blue Red 4 Lights Base Mount
- Banner TL50H Series Blue Red 5 Lights Base Mount
- Banner TL50H Series Green White 4 Lights Base Mount
- Banner TL50H Series Blue Red Electronic Sounder Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50H Series Green 2 Lights Base Mount
- Banner TL50H Series Blue Red Yellow Electronic Sounder Signal Tower 18 → 30 V dc,
