Banner TLF100 Series Green, Red, Yellow LED Beacon, 3 Lights, 24 V dc, Flush Mount
- RS Stock No.:
- 293-869
- Mfr. Part No.:
- TLF100PDLGYRAQP
- Brand:
- Banner
Subtotal (1 unit)*
$637.82
(exc. GST)
$733.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $637.82 |
*price indicative
- RS Stock No.:
- 293-869
- Mfr. Part No.:
- TLF100PDLGYRAQP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TLF100 | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Flush Mount | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TLF100 | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Flush Mount | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- US
The Banner Innovative daylight visible flush mount tower light combines exceptional visibility with robust design, providing a reliable signalling solution for various industrial environments. With its sleek 100 mm profile, the product integrates seamlessly into existing machinery and equipment, enhancing operational efficiency while maintaining a low-profile aesthetic.
Bimodal wiring supports a variety of installation styles to meet specific needs
Environmentally rated for protection against dust and water ensuring reliability
Userfriendly software interface simplifies the configuration process
Compact design reduces the overall footprint while maintaining effectiveness
Environmentally rated for protection against dust and water ensuring reliability
Userfriendly software interface simplifies the configuration process
Compact design reduces the overall footprint while maintaining effectiveness
Related links
- Banner TLF100 Series Blue Red 4 Lights Flush Mount
- Banner TL50 Series Green Yellow LED Beacon 100 → 240 V ac, Base Mount
- Banner TL50 Series Green Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Core Series Green Yellow LED Beacon 18 → 30 V dc, Base Mount
- RS PRO Red/Green/Amber LED Beacon 24 V dc, Surface Mount
- RS PRO Amber Red Traffic Light LED Beacon 12 → 24 V ac/dc, Bracket Mount
- RS PRO Amber Red Traffic Light LED Beacon 12 → 24 V ac/dc, Surface Mount
- RS PRO Amber Red Traffic Light LED Beacon 120 → 240 V ac, Bracket Mount
