Banner TL50 Pro Series Multicolour Buzzer IO-Link Signal Beacon with Buzzer, 1 Lights, 18 → 30 V, Base Mount
- RS Stock No.:
- 294-887
- Mfr. Part No.:
- TL501AKQ
- Brand:
- Banner
Subtotal (1 unit)*
$525.68
(exc. GST)
$604.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $525.68 |
*price indicative
- RS Stock No.:
- 294-887
- Mfr. Part No.:
- TL501AKQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | TL50 Pro | |
| Number of Light Elements | 1 | |
| Lens Colour | Multicolour | |
| Bulb Type | RGB LED | |
| Sounder Component | Buzzer | |
| Mounting Style | Base Mount | |
| Supply Voltage | 18 → 30 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series TL50 Pro | ||
Number of Light Elements 1 | ||
Lens Colour Multicolour | ||
Bulb Type RGB LED | ||
Sounder Component Buzzer | ||
Mounting Style Base Mount | ||
Supply Voltage 18 → 30 V | ||
- COO (Country of Origin):
- US
The Banner Tower Light with IO-Link integration is an innovative beacon designed to enhance operational visibility and communication within industrial environments. This versatile multicolour RGB tower light offers up to 10 segments, allowing for dynamic visual guidance and status indication tailored to your specific requirements.
Environmental ratings ensure reliable operation in demanding conditions
Quick and easy mounting options available for versatile installation
Dynamic response capabilities to adjust settings based on realtime machine conditions
Quick and easy mounting options available for versatile installation
Dynamic response capabilities to adjust settings based on realtime machine conditions
Related links
- Banner TL50 Pro Series Multicolour Buzzer IO-Link Signal Beacon with Buzzer 18 → 30 V, Base Mount
- Banner TL50 Pro Series Multicolour Buzzer IO-Link Signal Beacon with Buzzer 18 → 30 V, Base Mount
- Banner TL50 Pro Series Multicolour IO-Link Signal Tower 18 → 30 V, Base Mount
- Banner TL50 Pro Series Green Yellow Electronic Sounder Signal Tower 10 → 30 V dc, Base Mount
- Banner TL50 Series Multicolour Signal Tower 18 → 30 V dc, Base Mount
- Banner TL50 Series Yellow LED Beacon 18 → 30 V dc, Base Mount
- Banner TL50 Pro Series Clear Electronic Sounder Signal Tower 10 → 30 V dc, Pipe Mount
- Banner TL30 Series Green Yellow IO-Link Signal Tower 18 → 30 V, Base Mount
