Banner EZ LIGHT SP Series Green, Red, Yellow Signal Tower, 3 Lights, 85 → 130 V ac, Base-mounted
- RS Stock No.:
- 295-102
- Mfr. Part No.:
- SP250GRA120
- Brand:
- Banner
Subtotal (1 unit)*
$560.86
(exc. GST)
$644.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $560.86 |
*price indicative
- RS Stock No.:
- 295-102
- Mfr. Part No.:
- SP250GRA120
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | EZ LIGHT SP | |
| Number of Light Elements | 3 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Base-mounted | |
| Supply Voltage | 85 → 130 V ac | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series EZ LIGHT SP | ||
Number of Light Elements 3 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base-mounted | ||
Supply Voltage 85 → 130 V ac | ||
- COO (Country of Origin):
- US
The Banner signal light is designed with preassembled indicators to enhance visibility in various signalling applications. With intense levels of light output, it easily catches attention, making it ideal for both outdoor use and narrow lane signage. Its rugged design ensures durability, while the compact self-contained nature means installation is straightforward, eliminating the need for external controllers. The unit operates on a versatile power supply, supporting both DC and AC options, thus catering to varied operational needs.
Multiple colour indicators offer versatile signalling options
Rugged construction ensures durability in various environments
Includes a sun shield to reduce glare and enhance visibility
Rugged construction ensures durability in various environments
Includes a sun shield to reduce glare and enhance visibility
Related links
- Banner EZ LIGHT SP Series Green 2 Lights Base-mounted
- Banner EZ LIGHT SP Series Green Yellow Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ LIGHT SP Series Red/Yellow/Green Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ LIGHT SP Series Red/Yellow/Green Signal Tower 15 → 30 V dc, Base-mounted
- Banner EZ-LIGHT K50 Series Red Beacon M30 x 1.5 IP67, IP69K
- Banner TL70 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- Banner CL50 Series Green Yellow Signal Tower 12 → 30 V dc, Base-mounted
- AUER Signal MT60 Series Green Yellow Signal Tower 230 V ac, Tube Base Mounted
