Di-Soric SBP-RGB Series Blue, Green, Orange, Red, White, Yellow Signal Tower, 8 Lights, 18 → 30, M30

Subtotal (1 unit)*

$660.70

(exc. GST)

$759.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$660.70

*price indicative

RS Stock No.:
310-082
Mfr. Part No.:
SBT-RGB-R50-5S-B5
Brand:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Series

SBP-RGB

Number of Light Elements

8

Lens Colour

Blue, Green, Orange, Red, White, Yellow

Bulb Type

LED

Sounder Component

None

Mounting Style

M30

Supply Voltage

18 → 30

COO (Country of Origin):
CN
The Di-Soric Multi-Segment IOL Signal Column is a high-efficiency, multi-segment signal column offers 360° visibility. A nearly infinite number of colours, and the individual brightness and the blinking behaviour can be parameterized for each segment through IO-Link. The compact design and high protection type of the variants without a buzzer enable use in rough ambient conditions. It has a illuminated area of 50 x 37 mm and 5 segments.

Low energy consumption
Can be used immediately
Freely configurable functions
Simple installation

Related links