Pfannenberg PYRA Series None Base Unit, 2 Lights, Base Mount
- RS Stock No.:
- 460-412
- Mfr. Part No.:
- 21514002055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$102.67
(exc. GST)
$118.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.67 |
*price indicative
- RS Stock No.:
- 460-412
- Mfr. Part No.:
- 21514002055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | PYRA | |
| Number of Light Elements | 2 | |
| Lens Colour | None | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Base Mount | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series PYRA | ||
Number of Light Elements 2 | ||
Lens Colour None | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Base Mount | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact LED traffic lights offer selectable combinations, allowing you to easily customize your traffic light setup. The prewired base can be complemented with several stages of LEDs and a sounder, providing flexible and adaptable signaling options.
Pre-assembled basic housing for 3-stage traffic light PY L-S-TL
LED light modules and sounder modules can be freely combined on the basic housings to form individual traffic lights in RAL7035
The number of stages of the basic housing used determines the number of modules to be mounted
In a basic housing, all module inserts must have the same supply voltage
LED light modules and sounder modules can be freely combined on the basic housings to form individual traffic lights in RAL7035
The number of stages of the basic housing used determines the number of modules to be mounted
In a basic housing, all module inserts must have the same supply voltage
Related links
- Pfannenberg PYRA Series None Base Unit Base Mount
- Pfannenberg PYRA Series None Base Unit Base Mount
- Pfannenberg PYRA Series Yellow Indicator Lamp 120 → 230 V, Base Mount
- Pfannenberg PYRA Series Red Indicator Lamp 120 → 230 V, Base Mount
- Banner TL30 Series Green 2 Lights Base Mount
- Banner TL30 Series Green 2 Lights Base Mount
- Banner TL50 Series Green 2 Lights Base Mount
- Pfannenberg 21514643055 Series Green Yellow Signal Tower 120 V dc, Base-mounted
