Schneider Electric Harmony Series Green, Red Signal Tower, 2 Lights, 230 V ac, Tube-mounted
- RS Stock No.:
- 466-483
- Mfr. Part No.:
- XVMM2RGSB
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$393.01
(exc. GST)
$451.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $393.01 |
*price indicative
- RS Stock No.:
- 466-483
- Mfr. Part No.:
- XVMM2RGSB
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Number of Light Elements | 2 | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Tube-mounted | |
| Supply Voltage | 230 V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Tube-mounted | ||
Supply Voltage 230 V ac | ||
- COO (Country of Origin):
- ID
The Schneider Electric Modular tower lights Harmony XVM are made of aluminum, featuring a support tube with a bracket. They have red and green lights, 45 mm in size, with steady super bright LEDs and operate on 230V AC.
Kit composition of Aluminum support tube, Cover, Plastic fixing plate and Base unit
Mounting diameter 45 mm
Marking CE
Mounting support Aluminum tube
Short-circuit protection 0.2 A
Mounting diameter 45 mm
Marking CE
Mounting support Aluminum tube
Short-circuit protection 0.2 A
Related links
- AUER Signal MT60 Series Green Yellow Signal Tower 230 V ac, Tube-mounted
- AUER Signal MT60 Series Green Yellow Electronic Sounder Signal Tower 230 V ac, Tube-mounted
- Schneider Electric Harmony Series Red/Green Buzzer Signal Tower 230 V ac, Base Mount
- AUER Signal MT60 Series Green Yellow Signal Tower 230 V ac, Tube Base Mounted
- Schneider Electric Harmony XVB Universal Series Clear LED Beacon 230 V, Tube Mounted
- Schneider Electric Harmony XVD Optimum Series Red Signal Tower 230 V, Base Mount
- Schneider Electric Harmony Series Red/Green/Amber Signal Tower 230 V ac, Base Mount
- AUER Signal MT60 Series Green Yellow Electronic Sounder Signal Tower 230 V ac, Tube Base Mounted

