RND RND 430 Series Red/Green/Orange Signal Tower, 3 Lights, 24 V, Surface Mount
- RS Stock No.:
- 490-457
- Mfr. Part No.:
- RND 430-00038
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$675.61
(exc. GST)
$776.95
(inc. GST)
- RS Stock No.:
- 490-457
- Mfr. Part No.:
- RND 430-00038
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 430 | |
| Number of Light Elements | 3 | |
| Lens Colour | Red/Green/Orange | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Surface Mount | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 430 | ||
Number of Light Elements 3 | ||
Lens Colour Red/Green/Orange | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Surface Mount | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- IT
The RND LED Signal Tower is designed to provide maximum visibility and reliability in various industrial applications. With its advanced LED technology, it combines energy efficiency with exceptional performance, ensuring that you maintain operational safety and efficiency. This product boasts a robust construction, suitable for challenging environments, and features multifunctional light outputs that cater to diverse signalling needs. Its consistent light output and various colour options enhance communication in any workplace, making it an essential component for robust signal indication.
Maximum electrical safety through dedicated components
Designed for low power consumption promoting cost efficiency
Constructed with vibrant lighting outputs for clear visual signals
Easy and quick to assemble and install reducing downtime
Crafted from durable polycarbonate material for enhanced longevity
Rated IP66 which ensuring effectiveness in harsh environments
Operational temperature range designed to withstand extreme conditions
Vibration resistant suitable for industrial settings
Designed for low power consumption promoting cost efficiency
Constructed with vibrant lighting outputs for clear visual signals
Easy and quick to assemble and install reducing downtime
Crafted from durable polycarbonate material for enhanced longevity
Rated IP66 which ensuring effectiveness in harsh environments
Operational temperature range designed to withstand extreme conditions
Vibration resistant suitable for industrial settings
Related links
- RND RND 430 Series Red/Green/Orange Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green/Orange Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Red/Green Electronic Sounder Signal Tower 24 V, Surface Mount
- RND RND 430 Series Electronic Sounder Signal Tower 24 V, Base Mount
- RND RND 430 Series Red LED Beacon IP65, Surface Mount
- RND RND 430 Series Red LED Beacon IP65 84dB at 1 Metre
- RND RND 430 Series Orange Continuous lighting Effect Light Module for Use with RND LED Bulb IP66
- RND RND 430 Series Orange Continuous Light 240 V AC, IP66
