Pfannenberg 21514812055 Series Green, Red Signal Tower, 2 Lights, 120 V dc, Base-mounted
- RS Stock No.:
- 497-584
- Mfr. Part No.:
- 21514812055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$493.74
(exc. GST)
$567.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.74 |
*price indicative
- RS Stock No.:
- 497-584
- Mfr. Part No.:
- 21514812055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Series | 21514812055 | |
| Number of Light Elements | 2 | |
| Lens Colour | Green, Red | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Base-mounted | |
| Supply Voltage | 120 V dc | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Series 21514812055 | ||
Number of Light Elements 2 | ||
Lens Colour Green, Red | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Base-mounted | ||
Supply Voltage 120 V dc | ||
- COO (Country of Origin):
- DE
The Pfannenberg Traffic Light is a multifunctional signalling device with two stages. It offers selectable signalling modes, including continuous, blinking, or flashing lights, ensuring flexibility for various applications. With its robust design it is suitable for both indoor and outdoor environments. The housing and lens are made of impact-resistant polycarbonate hence are IK08 protected.
Red and Green Lens
IP66 protection
Light Intensity 48 cd
Light Grey housing
Operating temperature -40 degree C to 55 degree C
IP66 protection
Light Intensity 48 cd
Light Grey housing
Operating temperature -40 degree C to 55 degree C
Related links
- Pfannenberg 21514642055 Series Green 2 Lights Base-mounted
- Pfannenberg 21514643055 Series Green Yellow Signal Tower 120 V dc, Base-mounted
- Pfannenberg 21514813055 Series Green Yellow Signal Tower 120 V dc, Base-mounted
- Banner EZ LIGHT SP Series Green 2 Lights Base-mounted
- Pfannenberg 22118300009 Series Green Yellow Signal Tower 12 → 24 V dc, Base-mounted
- Banner TL50BL Series Green 2 Lights Base Mount
- Banner TL50 Series Green 2 Lights Base Mount
- Werma KOMPAKT 37 Series Green 2 Lights Base Mounting
