AUER Signal CT5 Series Amber, Green, Red Signal Tower, 3 Lights, 24 V, Tube Mounted

Subtotal (1 unit)*

$283.82

(exc. GST)

$326.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.82

*price indicative

RS Stock No.:
584-955
Mfr. Part No.:
CT5-Q08
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

CT5

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Mounting Style

Tube Mounted

Supply Voltage

24 V

COO (Country of Origin):
AT
The AUER Signal Modular signal tower with an efficient sound module selectable up to 95 dB and 8 tones. Features an optimized resilient bayonet system for high stability without sealing rings. Includes a five-pole M12 base with automatic contacting and push-in system. Compatible with all common mounting types.

Up to 5 positions possible
Low soiling due to flat-flush smooth exterior design
Maximum product availability due to minimum number of articles

Related links