Patlite LR5 Series Green Signal Tower, 1 Lights, 24 V dc, Pole Mount
- RS Stock No.:
- 621-232
- Mfr. Part No.:
- LR5-102LENW-G
- Brand:
- Patlite
N
Subtotal (1 unit)*
$841.68
(exc. GST)
$967.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $841.68 |
*price indicative
- RS Stock No.:
- 621-232
- Mfr. Part No.:
- LR5-102LENW-G
- Brand:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR5 | |
| Number of Light Elements | 1 | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Pole Mount | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR5 | ||
Number of Light Elements 1 | ||
Lens Colour Green | ||
Bulb Type LED | ||
Sounder Component No Sounder Component | ||
Mounting Style Pole Mount | ||
Supply Voltage 24 V dc | ||
- COO (Country of Origin):
- JP
The Patlite Signal Tower with Ethernet easily connects with network devices including PCs, servers, and network cameras. It simplifies operations by allowing remote monitoring and management of data from multiple signal towers through the network. Users can send commands from PCs or similar devices to control the signal tower using universal protocols. The device can be easily set up via a web browser and offers 7 preset patterns for LED control.
RJ45 port
Compatible with HTTP(S) and SOCKET protocols
IP54 rating
Conforms to the CE and UKCA requirements
UL Recognized component
Indoors mounting location
Compatible with HTTP(S) and SOCKET protocols
IP54 rating
Conforms to the CE and UKCA requirements
UL Recognized component
Indoors mounting location
Related links
- Patlite LR5 Series Amber Signal Tower 24 V dc, Pole Mount
- Patlite LR5 Series Red Signal Tower 24 V dc, Pole Mount
- Patlite LR5 Series Green Buzzer Signal Tower 24 V dc, Pole Mount
- Patlite LR5 Series Green Signal Tower 24 V dc, Direct Mount
- Patlite LR5 Series Green Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LR5 Series Amber Buzzer Signal Tower 24 V dc, Pole Mount
- Patlite LR5 Series Red Buzzer Signal Tower 24 V dc, Pole Mount
- Patlite LR5 Series Green 2 Lights Pole Mount
