Schneider Electric Harmony XVG Series Red/Green Buzzer Signal Tower, 2 Lights

Currently unavailable
Sorry, we don't know when this will be back in stock.
ANZ - SEBundle - PDP
RS Stock No.:
774-3820
Mfr. Part No.:
XVGB2SH
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XVG

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

Light Effect

Steady

Sounder Component

Buzzer

Height

451.7mm

Base Diameter

70mm

Connection Cable Length

560mm

Minimum Decibel

80dB

Maximum Decibel

90dB

Current Consumption

90mA

Minimum Temperature

-20°C

Maximum Temperature

+80°C

COO (Country of Origin):
CN

Beacon - XVG Series


The XVG series beacons have abandoned the traditional multi-coloured casing in favour of a simple, integrated, transparent casing giving users a fresh, new experience. The beacon is clear and accurate, even in bright environments. The design also avoids problems with signal light clarity in bright light conditions that were experienced with the traditional multi-coloured casing.
Internal Innovation
Products in the XVG series use all-new bright LED chips so the clarity of each colour does not need to be enhanced via the multi-coloured casing. In addition, the all-new prism structure ensures the light rays from the bright LED are emitted evenly, resulting in excellent signal display.
Energy Applications
In addition to ensuring the clarity and accuracy of the signal, the all-new bright LED chip also extends service life and reduces energy consumption. The LED chip does not get damaged when used under normal conditions and is able to meet requirements for energy conservation.
Convenient Application
Simple product makes installation and procurement more convenient for users.In addition, the XVG series can provide up to 5 different methods of installation, providing users with maximum flexibility.

Related links