- RS Stock No.:
- 170-6420
- Mfr. Part No.:
- DE2B3KY221KA3BM02F
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 170-6420
- Mfr. Part No.:
- DE2B3KY221KA3BM02F
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
Basic Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 250Vrms |
Series | DE2 |
Tolerance | ±10% |
Dielectric | B |
Diameter | 7mm |
Depth | 5mm |
Dimensions | 7 (Dia.) x 5mm |
Temperature Coefficient | ±10% |
Suppression Class | X1, Y2 |
Maximum Operating Temperature | +85°C |
Tolerance Minus | -10% |
Terminal Type | Radial |
Minimum Operating Temperature | -25°C |
Dielectric Material Family | Ceramic |
Tolerance Plus | +10% |