Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 250V ac ±20% Y5U Dielectric, 440L, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 214-5896
- Mfr. Part No.:
- 440LD10-AD 10PCM
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 214-5896
- Mfr. Part No.:
- 440LD10-AD 10PCM
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
440L Series
Y1-X1 Capacitors
Suitable for double or re-enforced insulated applications (Class Y1)
Suitable for double or re-enforced insulated applications (Class Y1)
Warning
Capacitors are designed for connecting directly accross a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
UL, CSA, VDE (CECC EN132400)
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA
Y Class - Y1
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Series | 440L |
Tolerance | ±20% |
Dielectric | Y5U |
Diameter | 9.3mm |
Height | 5.3mm |
Dimensions | 9.3 (Dia.) x 41.3mm |
Suppression Class | X1, Y1 |
Dissipation Factor | 1.0% at 25 |
Dielectric Material Family | Ceramic |
Capacitor Family | Single Layer |
Terminal Type | Through Hole |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +125°C |