Murata Single Layer Ceramic Capacitor (SLCC) 4.7nF 250V ac -20 → +80% F Dielectric, DEJ, Through Hole +85°C Max
- RS Stock No.:
- 318-2155
- Mfr. Part No.:
- DEJF3E2472ZA3B
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 318-2155
- Mfr. Part No.:
- DEJF3E2472ZA3B
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Safety Standard DE Series
Uses a flame resistant material (corresponding to UL-94V-0) as the external coat resin, and in addition to the Electrical Appliance and Material Control Law, complies with the JIS Standard (JIS-C-5154) B2 class for AC power capacitor.
General Purpose
A range of low, medium and high K disc ceramic capacitors suitable for high density PCB applications
Applications include temperature compensated tuned circuits and filters, coupling and decoupling in low to medium frequency circuits
Applications include temperature compensated tuned circuits and filters, coupling and decoupling in low to medium frequency circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 250V ac |
Mounting Type | Through Hole |
Series | DEJ |
Tolerance | -20 → +80% |
Dielectric | F |
Diameter | 8mm |
Length | 8mm |
Depth | 4mm |
Dimensions | 8 (Dia.) x 36mm |
Temperature Coefficient | -80 → +30% |
Maximum Operating Temperature | +85°C |
Tolerance Plus | +80% |
Dielectric Material Family | Ceramic |
Capacitor Family | Single Layer |
Minimum Operating Temperature | -25°C |
Tolerance Minus | -20% |
Terminal Type | Through Hole |