Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Single Layer Ceramic Capacitors
Murata Single Layer Ceramic Capacitor SLCC 1nF 7.5kV dc -20 to +80% Z5U Dielectric, DHR, Through Hole +85°C Max Op.
RS Stock No.:
652-9721
Mfr. Part No.:
DHRE4AD102Z4QB
Brand:
Murata
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
652-9721
Mfr. Part No.:
DHRE4AD102Z4QB
Brand:
Murata
Technical data sheets
Legislation and Compliance
Product Details
Specifications
High Voltage Ceramic Capacitor 7.5K Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
Murata DHR Series High Voltage Radial Ceramic Capacitors
High voltage resin coated disc ceramic capacitors, suitable for high frequency decoupling in switching circuits.
Note
Not suitable for mains suppression use, please see section for X and Y suppression capacitors.
Attribute
Value
Capacitance
1nF
Voltage
7.5kV dc
Mounting Type
Through Hole
Series
DHR
Tolerance
-20 to +80%
Dielectric
Z5U
Length
11mm
Depth
7mm
Temperature Coefficient
-56 to +22%
Terminal Type
Through Hole
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Tolerance Minus
-20%
Tolerance Plus
+80%