Murata Single Layer Ceramic Capacitor SLCC 2.2nF 100V dc ±10% X7R Dielectric, RPER7, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 653-0232
- Mfr. Part No.:
- RPER72A222K2M1A03A
- Brand:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 653-0232
- Mfr. Part No.:
- RPER72A222K2M1A03A
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RPER7 Series, 5mm Pitch
X7R dielectric
Epoxy Resin Dipped
Epoxy Resin Dipped
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Series | RPER7 |
Tolerance | ±10% |
Dielectric | X7R |
Length | 5mm |
Depth | 2.5mm |
Height | 3.5mm |
Dimensions | 5 x 2.5 x 3.5mm |
Temperature Coefficient | ±15% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Tolerance Minus | -10% |
Terminal Type | Through Hole |
Tolerance Plus | +10% |