Vishay Single Layer Ceramic Capacitor (SLCC) 30pF 1kV dc ±5% C0G, NP0 Dielectric, 561R, Through Hole +105°C Max Op.
- RS Stock No.:
- 831-2897
- Mfr. Part No.:
- 561R10TCCQ30
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 831-2897
- Mfr. Part No.:
- 561R10TCCQ30
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
561R Series Ceramic Capacitors
The 561R series of Vishay Ceramic Capacitors. All models are highly reliable and are of excellent quality.
Capacitance varies across all models
All Capacitors are Radial type
All Capacitors are Radial type
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 30pF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Series | 561R |
Tolerance | ±5% |
Dielectric | C0G, NP0 |
Diameter | 9.4mm |
Depth | 4mm |
Dimensions | 9.4 (Dia.) x 41mm |
Capacitor Family | Single Layer |
Maximum Operating Temperature | +105°C |
Terminal Type | Radial |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Ceramic |