- RS Stock No.:
- 913-1087
- Mfr. Part No.:
- DE1E3KX152MN4AN01F
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 913-1087
- Mfr. Part No.:
- DE1E3KX152MN4AN01F
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Type KX, DE1 Series (Class X1/Y1)
Safety Standard Certified Ceramic Capacitor
Reinforced Insulation
Reinforced Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y1.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 250Vrms |
Series | DE1 |
Tolerance | ±20% |
Dielectric | E |
Diameter | 8mm |
Depth | 7mm |
Dimensions | 8 (Dia.) x 7mm |
Temperature Coefficient | -55 → +20% |
Suppression Class | X1, Y1 |
Terminal Type | Radial |
Dielectric Material Family | Ceramic |
Minimum Operating Temperature | -25°C |
Tolerance Plus | +20% |
Maximum Operating Temperature | +85°C |
Tolerance Minus | -20% |