Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
Single Layer Ceramic Capacitors
Murata Single Layer Ceramic Capacitor (SLCC) 470pF 250Vrms ±10% B Dielectric, DE2, Through Hole +125°C Max Op. Temp.
RS Stock No.:
913-1122
Mfr. Part No.:
DE2B3KY471KN3AM02F
Brand:
Murata
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
913-1122
Mfr. Part No.:
DE2B3KY471KN3AM02F
Brand:
Murata
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Safety Standard Certified Ceramic Capacitors
Datasheet - DE2B3KY471KN3AM02F
RoHS Certificate of Compliance
Statement of conformity
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
X Class - X1
Attribute
Value
Capacitance
470pF
Voltage
250Vrms
Mounting Type
Through Hole
Series
DE2
Tolerance
±10%
Dielectric
B
Diameter
7mm
Depth
5mm
Dimensions
7 (Dia.) x 5mm
Temperature Coefficient
±10%
Suppression Class
X1, Y2
Capacitor Family
Single Layer
Terminal Type
Radial
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Dielectric Material Family
Ceramic