Murata Single Layer Ceramic Capacitor (SLCC) 1.5nF 250Vrms ±20% E(JIS) Dielectric, DE2, Through Hole +125°C Max Op.
- RS Stock No.:
- 913-1144
- Mfr. Part No.:
- DE2E3KY152MA3BM02F
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 913-1144
- Mfr. Part No.:
- DE2E3KY152MA3BM02F
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Type KH and KY, DE2 Series (Class X1/Y2)
Safety Standard Certified Ceramic Capacitor
Basic Insulation
Basic Insulation
Standards
UL, CSA, IEC60384-14 ClassX1/Y2.
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 250Vrms |
Mounting Type | Through Hole |
Series | DE2 |
Tolerance | ±20% |
Dielectric | E(JIS) |
Diameter | 7mm |
Depth | 5mm |
Dimensions | 7 (Dia.) x 35mm |
Temperature Coefficient | -55% → +20% |
Suppression Class | X1, Y2 |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Capacitor Family | Single Layer |
Maximum Operating Temperature | +125°C |
Dielectric Material Family | Ceramic |