- RS Stock No.:
- 123-8963
- Mfr. Part No.:
- SSSU022800
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-8963
- Mfr. Part No.:
- SSSU022800
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SSSU Series Slide Switch
Alps SSSU series of slide switches are a large size general purpose product, and is offered with both vertical & horizontal actuators. The SSSU series can be simply mounted via a snap-in method, making installation quick and keeping maintainence downtime at a low.
Features and Benefits
3 mm travel slide switch.
Offered with both 6 & 9 mm actuator lengths.
10,000 cycle mean time before failure (MTBF).
3 mm travel slide switch.
Offered with both 6 & 9 mm actuator lengths.
10,000 cycle mean time before failure (MTBF).
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | Through Hole |
Switch Operation | Latching |
Contact Current Rating | 100 mA |
Actuator Type | Slide |
Length | 18.5mm |
Width | 7mm |
Depth | 17.5mm |
Dimensions | 18.5 x 7 x 17.5mm |
Contact Resistance | 25 (Initial) mΩ, 65 (After Lifetime) mΩ |
Voltage Rating | 30V dc |
Mechanical Life | 10000Cycles |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |