- RS Stock No.:
- 153-4127
- Mfr. Part No.:
- JS203011SCQN
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 153-4127
- Mfr. Part No.:
- JS203011SCQN
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Positive detent
Low profile
IR reflow to 260º solder profile
Surface and thru hole mounting
SPDT, DPDT, DP3T models
Telecommunication products
Computer peripherals
Thermostat select switch
Instrumentations
Low profile
IR reflow to 260º solder profile
Surface and thru hole mounting
SPDT, DPDT, DP3T models
Telecommunication products
Computer peripherals
Thermostat select switch
Instrumentations
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP3T |
Mounting Type | Surface Mount |
Switch Operation | On-On-On |
Contact Current Rating | 300 mA |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 13mm |
Width | 3.6mm |
Depth | 3.5mm |
Dimensions | 13 x 3.6 x 3.5mm |
Contact Resistance | 70mΩ |
Voltage Rating | 6V dc |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Actuator Material | Nylon |