- RS Stock No.:
- 153-4160
- Mfr. Part No.:
- OS203011MS1QP1
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 153-4160
- Mfr. Part No.:
- OS203011MS1QP1
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Variety of actuators and terminations
PC and panel mounting
Gold or silver plating available
Shorting or non-shorting contacts
Halogen free material
Test & measurement equipment
Computer peripherals & network products
Consumer products
PC and panel mounting
Gold or silver plating available
Shorting or non-shorting contacts
Halogen free material
Test & measurement equipment
Computer peripherals & network products
Consumer products
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP3T |
Mounting Type | Through Hole |
Switch Operation | On-On-On |
Contact Current Rating | 300 mA |
Terminal Type | PC Pin |
Actuator Type | Slide |
Length | 12.6mm |
Width | 6.8mm |
Depth | 8.7mm |
Dimensions | 12.6 x 6.8 x 8.7mm |
Contact Resistance | 20mΩ |
Mechanical Life | 10000Cycles |
Voltage Rating | 30V dc |
Operating Temperature Range | -30 → +70°C |
Contact Material | Brass, Copper Alloy |
Minimum Operating Temperature | -30°C |
Actuator Material | POM |
Maximum Operating Temperature | +70°C |