- RS Stock No.:
- 168-0616
- Mfr. Part No.:
- SSA12G
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) 1 Reel of 1000
$5,941.40
(exc. GST)
$6,832.61
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 4 | $5,941.40 | $5.941 |
5 + | $5,347.26 | $5.347 |
*price indicative |
- RS Stock No.:
- 168-0616
- Mfr. Part No.:
- SSA12G
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Slide Switches - SSA Series
SSA Series low profile micro slide switches with an extended top slide actuator. These SSA series instrumentation grade low profile micro slide switches are vertical PCB through hole mounting and have gold or silver plated contacts.
Contact rating: gold 0.4 VA @ 20 Vdc; silver 100 mA @ 30 Vdc
Nylon actuator and switch cover
Nylon actuator and switch cover
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 400 mA @ 20 V |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 8.8mm |
Width | 3.4mm |
Depth | 3.4mm |
Dimensions | 8.8 x 3.4 x 3.4mm |
Contact Resistance | 30mΩ |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +70°C |
Actuator Material | Polyamide |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Contact Material | Gold |