- RS Stock No.:
- 179-6403
- Mfr. Part No.:
- CAS-220A
- Brand:
- Nidec Components
Discontinued product
- RS Stock No.:
- 179-6403
- Mfr. Part No.:
- CAS-220A
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compatible with most automatic pick & place machinery
Compact and space saving SMD type
Excellent Contact stability by twin Gold-Plated Contact
Low profile Design of 2.5 mm
Compact and space saving SMD type
Excellent Contact stability by twin Gold-Plated Contact
Low profile Design of 2.5 mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | Surface Mount |
Contact Current Rating | 100 (Non-Switching) mA, 100 (Switching) mA |
Actuator Type | Slide |
Length | 5.4mm |
Width | 3.9mm |
Depth | 2.4mm |
Dimensions | 5.4 x 3.9 x 2.4mm |
Contact Resistance | 50mΩ |
Voltage Rating | 50V dc |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Actuator Material | Polyamide |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |