- RS Stock No.:
- 602-3554
- Mfr. Part No.:
- CSS-1300MC
- Brand:
- Nidec Components
15 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$1.53
(exc. GST)
$1.76
(inc. GST)
Units | Per unit |
1 - 99 | $1.53 |
100 - 249 | $1.48 |
250 - 499 | $1.42 |
500 + | $1.37 |
- RS Stock No.:
- 602-3554
- Mfr. Part No.:
- CSS-1300MC
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slide Switch CSS Series
Lead and cadmium free design
Spring return (momentary) types are also available
Body height: 2mm
Spring return (momentary) types are also available
Body height: 2mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | PCB |
Contact Current Rating | 100 mA @ 12 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 12.5mm |
Width | 2mm |
Depth | 5mm |
Dimensions | 12.5 x 2 x 5mm |
Contact Resistance | 70mΩ |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |
Actuator Material | Liquid Crystal Polymer |
Contact Material | Gold Plated Copper Alloy |
Minimum Operating Temperature | -20°C |