- RS Stock No.:
- 602-3582
- Mfr. Part No.:
- CSS-1310TB
- Brand:
- Nidec Components
Discontinued product
- RS Stock No.:
- 602-3582
- Mfr. Part No.:
- CSS-1310TB
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Slide Switch CSS Series
Lead and cadmium free design
Spring return (momentary) types are also available
Body height: 2mm
Spring return (momentary) types are also available
Body height: 2mm
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | PCB |
Contact Current Rating | 100 mA @ 12 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 70mΩ |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Actuator Material | Liquid Crystal Polymer |
Contact Material | Gold Plated Copper Alloy |