- RS Stock No.:
- 664-5722
- Mfr. Part No.:
- MHS231
- Brand:
- Nidec Components
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.138
(exc. GST)
$2.459
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $2.138 | $10.69 |
*price indicative |
- RS Stock No.:
- 664-5722
- Mfr. Part No.:
- MHS231
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Subminiature slide switch, Picotop MTS+MHS series
Ultra-compact subminiature slide switches
Single and double-pole versions available
Two or three position non-shorting action
Single and double-pole versions available
Two or three position non-shorting action
Note
MHS122 and MHS122-1 have differing PCB pin layout; see manufacturer's data for details
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP3T |
Mounting Type | PCB |
Switch Operation | On-On-On |
Contact Current Rating | 200 mA @ 12 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Contact Resistance | 50mΩ |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +60°C |