- RS Stock No.:
- 745-5422
- Mfr. Part No.:
- 1437575-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 745-5422
- Mfr. Part No.:
- 1437575-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Slide Switches - MLL Series
MLL Series low profile PCB SMT mount slide switch with a black nylon side actuator and black case. This low profile PCB SMT mount slide switch is vertical mounting and has silver plated contacts with an 300mA 4Vdc electrical rating.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 300 mA @ 4 V dc |
Actuator Type | Side |
Length | 6.7mm |
Contact Resistance | 70mΩ |
Mechanical Life | 10000Cycles |
Actuator Material | Nylon |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Contact Material | Silver Plated Copper Alloy |
Operating Temperature Range | -10 → +60°C |