Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Toggle Switches & Slide Switches
Slide Switches
Devlin Panel Mount Slide Switch DP3T 500 mA @ 50 V Slide
RS Stock No.:
829-0611
Mfr. Part No.:
SS-23F02-L7
Brand:
Devlin
View all Slide Switches
Discontinued product
RS Stock No.:
829-0611
Mfr. Part No.:
SS-23F02-L7
Brand:
Devlin
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Slide switch DP3T Panel Mount Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Devlin Slide Switches
Devlin Slide switches are reliable and robust switches which can be used in a variety of switching applications. These panel mount slide switches offer high quality silver contacts which add the benefit of long term performance.
Panel mounting slide switches
Round aluminium actuators
Attribute
Value
Contact Configuration
DP3T
Mounting Type
Panel Mount
Contact Current Rating
500 mA @ 50 V
Terminal Type
Solder Tag
Actuator Type
Slide
Contact Resistance
<30mΩ
Mechanical Life
10000Cycles
Contact Material
Silver