- RS Stock No.:
- 903-9805
- Mfr. Part No.:
- CMS-2302A
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 903-9805
- Mfr. Part No.:
- CMS-2302A
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Copal CMS Series Slide Switches (SMD)
RoHS compliant
Excellent contact stability by twin Gold-plated contact mechanism
Load life of 30,000 cycles
Compatible with automatic mounting
Withstands high soldering temperature
Two or three position option available
Excellent contact stability by twin Gold-plated contact mechanism
Load life of 30,000 cycles
Compatible with automatic mounting
Withstands high soldering temperature
Two or three position option available
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Specifications
Attribute | Value |
---|---|
Contact Configuration | DP3T |
Mounting Type | Surface Mount |
Switch Operation | Latching |
Contact Current Rating | 100 mA@ 12 V dc |
Terminal Type | Gull Wing |
Actuator Type | Knob |
Length | 12.8mm |
Width | 5.4mm |
Depth | 5.2mm |
Dimensions | 12.8 x 5.4 x 5.2mm |
Contact Resistance | 70mΩ |
Mechanical Life | 30000Cycles |
Voltage Rating | 12V dc |
Minimum Operating Temperature | -40°C |
Contact Material | Copper Alloy |
Actuator Material | Polyamide |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |