- RS Stock No.:
- 913-8930
- Mfr. Part No.:
- ASL 2 D-RA
- Brand:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 913-8930
- Mfr. Part No.:
- ASL 2 D-RA
- Brand:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter Switch Micro Miniature Slide Switches - ASL Series
Phosphor bronze contacts with gold-plate over nickel barrier
Nickel plated brass metal parts and washable PBT case
Nickel plated brass metal parts and washable PBT case
Note
Switching function – the closed contacts correspond to the slide position
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 50 mA @ 48 V ac/dc |
Terminal Type | Pc Pin |
Actuator Type | Slide |
Length | 9.5mm |
Width | 12.3mm |
Depth | 5mm |
Dimensions | 9.5 x 12.3 x 5mm |
Contact Resistance | 50mΩ |
Voltage Rating | 48V ac/dc |
Mechanical Life | 60000Operations |
Actuator Material | Polybutylene Terephthalate |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -20 → +80°C |
Minimum Operating Temperature | -20°C |
Contact Material | Phosphor Bronze |