- RS Stock No.:
- 196-4499
- Mfr. Part No.:
- MXS6-10AS
- Brand:
- SMC
On back order for despatch 10/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$814.52
(exc. GST)
$936.70
(inc. GST)
Units | Per unit |
1 + | $814.52 |
- RS Stock No.:
- 196-4499
- Mfr. Part No.:
- MXS6-10AS
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Air slide table
Bore size: 6, 8, 12, 16, 20, 25 (mm)
Strokes: 5mm to 150mm, depending upon bore size
With or without stroke adjuster with or without shock
Options: buffer, end lock, axial piping
Variety of switches with a variety of wire lead lengths
Bore size: 6, 8, 12, 16, 20, 25 (mm)
Strokes: 5mm to 150mm, depending upon bore size
With or without stroke adjuster with or without shock
Options: buffer, end lock, axial piping
Variety of switches with a variety of wire lead lengths
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 6mm |
Manufacturer Series | MXS |
Action | Double |
Maximum Operating Pressure | 0.7 MPa |
Cushioning Type | Rubber Bumper |
Dimensions | 48 x 32 x 20mm |
Weight | 80g |
Length | 48mm |
Size Type | Standard |
Width | 32mm |
Absolute Maximum Pressure | 1.05MPa |
Height | 20mm |