- RS Stock No.:
- 203-9538
- Mfr. Part No.:
- DGST-25-200-Y12A
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$3,206.75
(exc. GST)
$3,687.76
(inc. GST)
Units | Per unit |
1 + | $3,206.75 |
- RS Stock No.:
- 203-9538
- Mfr. Part No.:
- DGST-25-200-Y12A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo mini slide DGST-25-200-Y12A has slide and yoke plate as a single component. It has high feed forces and symmetrical mounting interfaces.
Stroke=200 mm, Adjustable end position range/front length=31 mm, Adjustable end position range/rear length=31 mm, Piston diameter=25 mm, Operating mode of drive unit=Yoke
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 25mm |
Manufacturer Series | DGST |
Action | Double |
Maximum Operating Pressure | 8 bar |
Model Number p | 8085198 |